ITT CorporationDBMP-25SJ-A197Steckverbinder, D-Sub
Conn D-Sub SKT 25 POS Solder RA Cable Mount 25 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 2 | |
| Solder | |
| Right Angle | |
| SKT | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Nickel | |
| B | |
| No | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Be sure to set up proper communication between your serial connections with the DBMP-25SJ-A197 DVI connector from ITT. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 7.5 A. DBMP-25SJ-A197 is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

