ITT CorporationDBMM-21W1PSteckverbinder, D-Sub
Conn D-Sub PIN 20Signal/1Cavity POS Solder Cup ST Panel Mount 20 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 20Signal/1Cavity | |
| 20 | |
| 2/1 | |
| Solder Cup | |
| Straight | |
| PIN | |
| 7.5 | |
| 5000 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| 53.04 | |
| 17.56 | |
| 12.55 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Communicate with your serial connections using the combo d-subminiature DBMM-21W1P DVI connector from ITT. This connector has a single port. DBMM-21W1P is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 20 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

