ITT CorporationDBMG9H4SJA197Steckverbinder, D-Sub
Conn D-Sub SKT 4Power/5Signal POS Solder RA Thru-Hole 9 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 4Power/5Signal | |
| 9 | |
| 2 | |
| Solder | |
| Right Angle | |
| SKT | |
| 40/7.5 | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| B | |
| No | |
| 53.04 | |
| 12.55 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Through Hole |
The DBMG9H4SJA197 DVI connector from ITT is ideal for communicating with any serial connections you have. This socket type connector's 4power / 5signal contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a right angle body orientation. DBMG9H4SJA197 is housed in polyester. This device has a maximum current rating of 40/7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. This product is 12.55 mm tall. Its 9 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

