ITT CorporationDBM25SNMBK52Steckverbinder, D-Sub
Conn D-Sub F 25 POS Solder Pot ST Panel Mount 25 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 2 | |
| Solder Pot | |
| Straight | |
| F | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Gold Over Copper | |
| B | |
| 20-28 | |
| Black | |
| Gold Over Copper | |
| Copper Alloy | |
| Panel Mount |
Be sure to set up proper communication between your serial connections with the DBM25SNMBK52 DVI connector from ITT. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold over copper. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 7.5 A. DBM25SNMBK52 is housed in polyester. This DVI connector has an operating temperature of -55 to 125 °C. Its 25 terminals use the solder pot termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

