ITT CorporationDBM-5W5S-OL4-A197Steckverbinder, D-Sub
Conn D-Sub SKT 5Cavity POS Solder ST Thru-Hole 1 Port
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 5Cavity | |
| 1 | |
| 1 | |
| Solder | |
| Straight | |
| SKT | |
| 7.5 | |
| 5000 | |
| -55 | |
| 125 | |
| Steel | |
| Tin Over Nickel | |
| B | |
| No | |
| 53.04 | |
| 12.55 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Through Hole |
Be sure to set up proper communication between your serial connections with the DBM-5W5S-OL4-A197 DVI connector from ITT. This 1-row connector has a single port. It has a straight body orientation. This socket type connector's 5cavity contacts that are made out of copper alloy and plated with gold over nickel. DBM-5W5S-OL4-A197 is housed in polyester. This DVI connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 53.04 mm long and 12.55 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

