Amphenol Communications SolutionsDAP15S465TLFSteckverbinder, D-Sub

High Performance D-Sub Power Board Mount Connector, Input Output Connectors, 15 Way Socket Wire Wrap, without Accessory

Using the DAP15S465TLF DVI connector from FCI is fast and easy for communicating between serial connections in your circuit. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. Its pitch is 2.74 mm. It has a straight body orientation. It has a maximum voltage rating of 1000 VAC. DAP15S465TLF is housed in thermoplastic. This device has a maximum current rating of 7.5 A/contact. This product is 38.76 mm long, 12.17 mm tall and 25.25 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 15 terminals use the wire wrap termination method.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 250
  • Manufacturer Lead Time:
    13 Wochen
    • Price: 11,3784 €
    1. 250+11,3784 €
    2. 500+11,0920 €
    3. 1000+10,9792 €
    4. 2000+10,8750 €
    5. 2500+10,7882 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.