ITT CorporationDANG-Z-15P-P1Steckverbinder, D-Sub
Conn D-Sub PIN 15 POS Press Fit ST Thru-Hole 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 2 | |
| Press Fit | |
| Straight | |
| PIN | |
| 5 | |
| 10 | |
| -55 | |
| 125 | |
| Steel | |
| Tin | |
| A | |
| No | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
Make the most secure connections between serial ports using the DANG-Z-15P-P1 DVI connector from ITT. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 5 A. DANG-Z-15P-P1 is housed in thermoplastic. This DVI connector has an operating temperature of -55 to 125 °C. Its 15 terminals use the press fit termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

