ITT CorporationDAMP11W1SJA197Steckverbinder, D-Sub
Conn D-Sub SKT 10Signal/1Cavity POS Solder RA Thru-Hole 11 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 10Signal/1Cavity | |
| 11 | |
| 2 | |
| Solder | |
| Right Angle | |
| SKT | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| A | |
| No | |
| Through Hole | |
| Gold | |
| Copper Alloy |
The DAMP11W1SJA197 DVI connector from ITT is perfect for communicating between serial connections with minimal interference. This socket type connector's 10signal / 1cavity contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. This 2-row connector has a single port. DAMP11W1SJA197 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 11 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

