ITT CorporationDAMM7W2PNK87Steckverbinder, D-Sub
Conn D-Sub PIN 5Signal/2Cavity POS Solder ST Thru-Hole 7 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 5Signal/2Cavity | |
| 7 | |
| 2 | |
| Solder | |
| Straight | |
| PIN | |
| 7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Tin | |
| A | |
| No | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
The DAMM7W2PNK87 DVI connector from ITT is perfect for communication between serial connections in your system. This 2-row connector has a single port. It has a straight body orientation. DAMM7W2PNK87 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 7 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

