25-50% Rabatt
Amphenol Communications SolutionsDA7W2PA00LFSteckverbinder, D-Sub
D-Sub Cable Connectors, Input Output Connectors, Power Cable Connector 7W2 Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 2Power/5Signal | |
| 7 | |
| 1/2 | |
| Solder Bucket | |
| 1.37 | |
| Straight | |
| M | |
| 7.5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Copper Over Nickel Over Tin | |
| A | |
| Tray | |
| 38.76 | |
| 13.29 | |
| 12.55 | |
| Gold Over Nickel | |
| Brass | |
| Cable Mount |
This DA7W2PA00LF DVI connector from FCI will make secure connections for all of your serial ports. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 7.5 A/contact. DA7W2PA00LF is housed in thermoplastic. This DVI connector has an operating temperature of -55 to 125 °C. This product is 38.76 mm long, 12.55 mm tall and 13.29 mm deep. Its 7 terminals use the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

