Deutsch GroupD38999/44FF32PN-LCSteckverbinder, rund
Conn Circular PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series IV | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 32 | |
| PIN | |
| Crimp | |
| 19-32 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Electroless Nickel | |
| 7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 51.7 | |
| 34.16 | |
| 48.5 | |
| 48.5 |
Need a solid cylindrical cable housing connection? Then this D38999/44FF32PN-L/C connector from Deutsch is right for you. This RCP connector has 32 RCP contacts. It has a straight body orientation. Its shell size is 19-32. It has a receptacle type gender. It uses the crimp termination method. This product is 34.16 mm long, 48.49 mm tall and 48.49 mm deep with a diameter of 51.89 mm. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

