AmphenolD38999/26JJ35SA-LCSteckverbinder, rund

Conn Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular D38999/26JJ35SA-LC connector from Amphenol. This socket type connector has 128 contacts that are plated with gold. It has a plug type gender. Its shell size is 25-35. It has a straight body orientation. This product is 31.34 mm long with a diameter of 48 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

Import TariffMay apply to this part

10 Stück: Versand in vsl. 5 Tagen

    Total178,24 €Price for 1

    • Versand in vsl. 5 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 10 Stück
      • Price: 178,2377 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.