AmphenolD38999/24JE99SNSteckverbinder, rund
Conn Circular SKT 23 POS Crimp ST Jam Nut 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 23 | |
| SKT | |
| Crimp | |
| 17-99 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Cadmium | |
| Olive Drab | |
| 600VAC|850VDC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 44.73 | |
| 31.9 | |
| 41.28 | |
| 41.28 |
Use only the best mil-dtl-38999 circular D38999/24JE99SN connector from Amphenol to create a solid connection for your cylindrical cable housing. This socket type connector has 23 contacts that are plated with gold. Its shell size is 17-99. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This product is 31.9 mm long, 41.28 mm tall and 41.28 mm deep with a diameter of 44.73 mm. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

