AmphenolD38999/20MJ43PCSteckverbinder, rund
Conn Circular PIN 43 POS Crimp ST Wall Mount 43 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| C | |
| 1 | |
| 43 | |
| PIN | |
| Crimp | |
| 25-43 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.66 | |
| 46.4 | |
| 46.4 |
This subminiature cylindrical D38999/20MJ43PC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This RCP connector has 43 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 25-43. It uses the crimp termination method. This product is 32.77 mm long, 46.4 mm tall and 46.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

