AmphenolD38999/20MG75PN-LCSteckverbinder, rund
Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| PIN | |
| Crimp | |
| 21-75 | |
| 8-10 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 450VDC|300VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.66 | |
| 40.1 | |
| 40.1 |
Use this mil-dtl-38999 circular D38999/20MG75PN-LC connector from Amphenol to connect peripherals to your device. This RCP connector has 4 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 21-75. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.66 mm long, 40.1 mm tall and 40.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

