Deutsch GroupD38999/20FG41SN-LCSteckverbinder, rund
Conn Circular SKT 41 POS Crimp ST Flange Mount 41 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| SKT | |
| Crimp | |
| 21-41 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 39.7 | |
| 39.7 |
Use this D38999/20FG41SN-LC connector from Deutsch to connect peripherals to your device. This socket type connector's 41 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size is 21-41. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 7.5 A/contact. This product is 33.65 mm long, 40.2 mm tall and 40.2 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

