Amphenol Communications SolutionsD09P33E6GV12LFSteckverbinder, D-Sub
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Pin Right Angle Solder US standard, 500 cycles, Harpoons + Female screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness, High Temp. Insulator, Tape and Reel packaging for Gripper or Vaccum nozzle
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| M | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Tin Over Zinc Chrome | |
| E | |
| No | |
| Tape and Reel | |
| 30.81 | |
| 18.75 | |
| 12.58 | |
| Gold Over Nickel | |
| Brass | |
| Through Hole |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

