KEMET CorporationCX06F226KKondensator, Tantal, fest
Cap Tant Solid 22uF 10V 10% (5.59 X 2.79 X 7.37mm) Radial 4.57mm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 10VDC | |
| Low | |
| 2 | |
| Polar | |
| 6 | |
| No | |
| No | |
| Molded | |
| Through Hole | |
| Radial | |
| 2 | |
| 4.57 | |
| 5.59 X 2.79 X 7.37 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 5.59(Max) | |
| 2.79(Max) | |
| 7.37(Max) | |
| 0.41 |
A high capacitance per volume with a low footprint design is what you will get by using this CX06F226K tantalum solid capacitor from Kemet. Users like its straight wire form. It can withstand a voltage of 10 VDC. This part has a pitch of 4.57 mm. Its leakage current is 2 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 22uF. This product is 5.59(Max) mm long, 7.37(Max) mm tall and 2.79(Max) mm deep. The CX06F226K solid capacitor has a radial termination style. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
