KEMET CorporationCWR11HH226KCKondensator, Tantal, fest
Cap Tant Solid 22uF 15V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 (0.01%FR) 1.1 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 15VDC | |
| 1.1 | |
| Standard | |
| 3.3 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-31 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 | |
| ±0.3 | |
| ±0.3 | |
| ±0.3 |
This CWR11HH226KC solid tantalum capacitor from Kemet will retain its properties through a variety of operating conditions. It can withstand a voltage of 15 VDC. Its leakage current is 3.3 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. It is reliable with a failure rate grade of C. It has a tolerance of 10%. Its capacitance value is 22uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

