AmphenolCTVS06RF-15-35PCSteckverbinder, rund

Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

This input/output mil-dtl-38999 circular CTVS06RF-15-35PC connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 15-35. This PL connector has 37 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 32.5 mm. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.