AmphenolCTVS06RF-13-35HSteckverbinder, rund
Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| PIN | |
| Crimp | |
| 13-35 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 15.028 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 1500 | |
| 29.4 | |
| 31.34 |
This input/output mil-dtl-38999 circular CTVS06RF-13-35H connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This PL connector has 22 contacts that are plated with gold. It has a plug type gender. It has a straight body orientation. Its shell size is 13-35. This product is 31.34 mm long with a diameter of 29.4 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

