AmphenolCTVPS00RF-13-35SSteckverbinder, rund
Conn Circular SKT 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| SKT | |
| Crimp | |
| 13-35 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 16.788 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.69 | |
| 28.9 | |
| 28.9 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular CTVPS00RF-13-35S connector from Amphenol is right for you. Its shell size is 13-35. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 22 contacts that are plated with gold. This product is 32.69 mm long, 28.9 mm tall and 28.9 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

