AmphenolCTVPS00RF-11-35SSteckverbinder, rund
Conn Circular SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| SKT | |
| Crimp | |
| 11-35 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 11.569 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.69 | |
| 26.5 | |
| 26.5 |
Connect your circular inputs with this mil-dtl-38999 circular CTVPS00RF-11-35S connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. Its shell size is 11-35. This socket type connector has 13 contacts that are plated with gold. This product is 32.69 mm long, 26.5 mm tall and 26.5 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

