AmphenolCTVP00RW-15-35PBSteckverbinder, rund
Conn Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 37 | |
| PIN | |
| Crimp | |
| 15-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Cadmium | |
| Olive Drab | |
| 14.569 | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 32.69 | |
| 31.3 | |
| 31.3 |
This mil-dtl-38999 circular CTVP00RW-15-35PB connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 15-35. It has a straight body orientation. This RCP connector has 37 contacts that are plated with gold. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 175 °C. This product is 32.69 mm long, 31.3 mm tall and 31.3 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

