AmphenolCS3106A-22-18S(004)Steckverbinder, rund
Conn Cylindrical Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| SKT | |
| Solder | |
| 22-18 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| (1250VDC|900VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 40.33 | |
| 49.22 |
Create a connection with your cylindrical cable housing using this cylindrical circular CS3106A-22-18S(004) connector from Amphenol. This socket type connector's 8 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 22-18. It has a straight body orientation. This product is 49.22 mm long with a diameter of 40.33 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

