AmphenolCS3106A18-1S(027)Steckverbinder, rund
Conn Cylindrical Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| SKT | |
| Solder | |
| 18-1 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| (700VDC|500VAC)/(250VDC|200VAC) | |
| -55 | |
| 125 | |
| Threaded | |
| 33.85 | |
| 49.22 |
This mil-dtl-5015 circular CS3106A-18-1S(027) connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 18-1. It has a straight body orientation. It has a plug type gender. This socket type connector's 10 contacts that are made out of copper alloy and plated with silver. It uses the solder termination method. This product is 49.22 mm long with a diameter of 33.85 mm. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

