AmphenolCS3102A-36-77SSteckverbinder, rund
Conn Cylindrical Circular SKT 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| SKT | |
| Solder Cup | |
| 36-77 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 38.88 | |
| 63.5 | |
| 63.5 |
The mil-dtl-5015 circular CS3102A-36-77S connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector's 7 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 36-77. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 38.88 mm long, 63.5 mm tall and 63.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
