AmphenolCS3100A-12S-51SSteckverbinder, rund
Conn Cylindrical Circular SKT 2 POS Solder ST Wall Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| SKT | |
| Solder | |
| 12S-51 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 37.29 | |
| 27.79 | |
| 27.79 |
Make a solid connection with this mil-dtl-5015 circular CS3100A12S-51S connector from Amphenol. It has a straight body orientation. This socket type connector's 2 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 12S-51. This product is 37.29 mm long, 27.79 mm tall and 27.79 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
