10-25% Rabatt
BournsCS160808-R27KInduktionsspule, Oberflächenmontage
Inductor RF Chip Shielded Multi-Layer 0.27uH 10% 25MHz 30Q-Factor Ferrite 0.2A 0.5Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.27u | |
| 10% | |
| 25M | |
| 0.2 | |
| 0.5 | |
| 30(Typ) | |
| 25M | |
| 136M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Make any circuit look clean and compact using this rf chip CS160808-R27K surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes multi-layer technology. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 500m Ohm. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has an inductance of 270n H. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 136M Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

