VishayCRCW121068R0FKEAHPWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1210 68 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 68 | |
| 1% | |
| 200 | |
| No | |
| 0.75 (3/4) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Conformal Coated | |
| 1210 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1210 | |
| 3.2 | |
| 2.5 | |
| 0.6 | |
| 0.018 | |
| Surface Mount |
Use this CRCW121068R0FKEAHP fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This part has a power rating of Fixed W. This product has a resistance value of LDO Ohm. Its temperature coefficient is 5.5 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is reliable with a failure rate grade of 1.8 to 10. The CRCW121068R0FKEAHP part has a positive termination style. This product is 0.0001@100uA|0.012@50mA|0.025@100mA|0.035@150mA mm tall. This part has an operating temperature of 0.075 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

