10-25% Rabatt

BournsCR0402-FX-2701GLFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 2.7K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

The CR0402-FX-2701GLF fixed single surface-mount resistor from Bourns makes it easy to add resistors to your circuit board. This product has a resistance value of 2.7K Ohm. This part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part

16.621 Stück: morgen versandbereit

    Total9,97 €Price for 16621

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1644+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      16621
      Maximum Of:
      16621
      Country Of origin:
      Taiwan
         
      • Price: 0,0006 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1644+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 16.621 Stück
      • Price: 0,0006 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.