VishayCP00051K800JB143Widerstand, fest, Einzeldurchsteckloch
Res Metal Oxide/Wirewound 1.8K Ohm 5% 5W Ceramic AXL Bulk
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 1.8K | |
| 5% | |
| 5 | |
| Metal Oxide|Wirewound | |
| -65 | |
| 275 | |
| 40 to 275 | |
| No | |
| Yes | |
| Ceramic | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Rectangular | |
| 22.22 | |
| 9.52 | |
| 10.32 | |
| 5 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CP00051K800JB143 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 1.8K Ohm. This durable part has a power rating of 5 W. This product comes packaged in bulk, so the parts will be stored loosely. The CP00051K800JB143 part has an axial termination style. It has a tolerance of 5%. This device is made with metal oxide|wirewound technology. This product is 22.22 mm long, 10.32 mm tall and 9.52 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

