VishayCNS471A6Widerstandsnetzwerke und -Anordnungen
Res Thin Film NET 9000K Ohm/900K Ohm/90K Ohm/9K Ohm/0.9K Ohm/0.1K Ohm 0.1% 0.6W ±25ppm/°C VOLT/D Conformal Coated 7-Pin SIP Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 6 | |
| 9000K/900K/90K/9K/0.9K/0.1K | |
| 0.1% | |
| 1200 | |
| 0.6 | |
| 0.1 (1/10) | |
| Thin Film | |
| 0 | |
| 70 | |
| ±25 | |
| VOLT/D | |
| Conformal Coated | |
| Pin | |
| 7 | |
| SIP | |
| Single Line | |
| SIP | |
| 23.62 | |
| 2.54 | |
| 6.62 | |
| 6.62 | |
| Through Hole |
Looking to save space and power in your circuit design? The CNS471A6 resistor array from Vishay gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating of 0.6 W and a power rating per resistor of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. This product's 6 resistors have a value of 9000K/900K/90K/9K/0.9K/0.1K Ohm. It has 7 terminals. The CNS471A6 part has a pin termination style. This product is 21.08 mm long, 7 mm tall and 2.54 mm deep. This device is made with thin film technology. This part has an operating temperature of 0 to 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

