VishayCNS020-1MPWiderstand, fest, Einzeldurchsteckloch
Res Thin Film 1M Ohm 0.02% 0.5W(1/2W) ±10ppm/°C Conformal Epoxy RDL
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 1M | |
| 0.02% | |
| 300 | |
| 0.5 (1/2) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±10 | |
| No | |
| No | |
| Conformal Epoxy | |
| Radial | |
| 2 | |
| 5.08 | |
| Not Formed | |
| Cylindrical | |
| 8.38 | |
| 2.54 | |
| 6.62 | |
| 0.51 | |
| 3.17 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CNS020-1MP fixed single through-hole resistor from Vishay could be of use in your design. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 1M Ohm. Its temperature coefficient is ±10 ppm/°C. This device is made with thin film technology. This product is 8.38 mm long, 6.62 mm tall and 2.54 mm deep. This product's terminal pitch is 5.08 mm. The CNS020-1MP part has a radial termination style. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

