VishayCMA02040X3300GB300Widerstand, fest, Oberflächenmontage, einzeln
Res Carbon Film 0204(1406) 330 Ohm 2% 0.25W(1/4W) Sulfur Resistant Melf Pad SMD T/R Medical Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.42 | |
| Automotive | Yes |
| PPAP | Unknown |
| 330 | |
| 2% | |
| 200 | |
| No | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 125|155 | |
| 70 to 125|70 to 155 | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0204(1406) | |
| Pad | |
| 2 | |
| Tape and Reel | |
| Melf | |
| Cylindrical | |
| 0204(1406) | |
| 1.4 | |
| 3.6 | |
| 0.019 | |
| Surface Mount |
This is a CMA02040X3300GB300 fixed single surface-mount resistor from Vishay. This product has a resistance value of 330 Ohm. This durable part has a power rating of 0.25 (1/4) W. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.6 mm long. It has a tolerance of 2%. This device is made with carbon film technology. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

