VishayCMA02040X1202GB300Widerstand, fest, Oberflächenmontage, einzeln
Res Carbon Film 0204(1406) 12K Ohm 2% 0.25W(1/4W) Sulfur Resistant Melf Pad SMD T/R Medical Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.42 | |
| Automotive | Yes |
| PPAP | Unknown |
| 12K | |
| 2% | |
| 200 | |
| No | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 125|155 | |
| 70 to 125|70 to 155 | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0204(1406) | |
| Pad | |
| 2 | |
| Tape and Reel | |
| Melf | |
| Cylindrical | |
| 0204(1406) | |
| 1.4 | |
| 3.6 | |
| 0.019 | |
| Surface Mount |
Use this CMA02040X1202GB300 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 12K Ohm. This part has a power rating of 0.25 (1/4) W. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with carbon film technology. This part has an operating temperature of -55 to 125 °C. This product is 3.6 mm long. It has a tolerance of 2%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

