BournsCM453232-3R9KLInduktionsspule, Oberflächenmontage
Inductor Chip Wirewound 3.9uH 10% 7.96MHz 50Q-Factor Ferrite 0.33A 0.9Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Wirewound | |
| Ferrite | |
| 3.9u | |
| 10% | |
| 7.96M | |
| 0.33 | |
| 0.9 | |
| 50 | |
| 7.96M | |
| 40M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Use this general purpose chip CM453232-3R9KL surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. It has a tolerance of 10%. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 40M Hz. It has an inductance of 3.9u H. This SMD inductor has a maximum DC current of 330m A with a maximum resistance of 900m Ohm. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

