BournsCM322522-121KLInduktionsspule, Oberflächenmontage
Inductor Chip Wirewound 120uH 10% 796KHz 20Q-Factor Ferrite 0.07A 11Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Wirewound | |
| Ferrite | |
| 120u | |
| 10% | |
| 796K | |
| 0.07 | |
| 11 | |
| 20 | |
| 796K | |
| 10M | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.6 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Save valuable space on a PCB with this general purpose chip CM322522-121KL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 100 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes wirewound technology. It has a tolerance of 10%. This product is 3.2(Typ) mm long, 2.2(Typ) mm tall and 2.5(Typ) mm deep. It has an inductance of 120u H. This SMD inductor has a maximum DC current of 55m A with a maximum resistance of 11 Ohm. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 10M Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

