Samsung Electro-MechanicsCL21C472JBFNNNEKondensator, keramisch, mehrschichtig

Cap Ceramic 0.0047uF 50V C0G 5% Pad SMD 0805 125°C T/R

This CL21C472JBFNNNE multilayer ceramic capacitor (MLCC) from Samsung Electro-Mechanics consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.0047uF. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

Auf Lager: 196.000 Stück

Regional Inventory: 152.000

    Total56,60 €Price for 2000

    152.000 auf Lager: Versand in vsl. 2 Tagen

    • (2000)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2043+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 152.000 Stück
      • Price: 0,0283 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2351+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 44.000 Stück
      • Price: 0,0102 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.