50-75% Rabatt

Samsung Electro-MechanicsCL21A475KQFNNNEKondensator, keramisch, mehrschichtig

Cap Ceramic 4.7uF 6.3V X5R 10% Pad SMD 0805 85°C T/R

You can't go wrong with this CL21A475KQFNNNE multilayer ceramic capacitor from Samsung Electro-Mechanics, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 4.7uF. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

Auf Lager: 273.513 Stück

Regional Inventory: 71.513

    Total0,01 €Price for 1

    71.513 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1948+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1
      Maximum Of:
      71513
      Country Of origin:
      China
         
      • Price: 0,0139 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1948+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 71.513 Stück
      • Price: 0,0139 €
    • (2000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2542+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 202.000 Stück
      • Price: 0,0083 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.