KEMET CorporationCKC33C604KWGLC7805Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.6uF 650V C0G 10% Pad Konnekt 4 Stacked 150°C T/R
KC-Link with KONNEKT Technology C0G MLCC are developed for high-efficiency, high density power applications in automotive and industrial applications. Their unique combination of KC-Link & KONNEKT technology make them ideal for space reduction in fast switching semiconductor applications.
KEMET's C0G with KONNEKT technology surface mount capacitors are designed for high-efficiency and high-density power applications. KONNEKT high density packaging technology uses an innovative Transient Liquid Phase Sintering (TLPS) material to create a surface mount multichip solution for high density packaging. By utilizing KEMET's robust and proprietary C0G base metal electrode (BME) dielectric system, these capacitors are well suited for power converters, inverters, snubbers, and resonators where high efficiency is a primary concern. KONNEKT technology enables a low-loss, low-inductance package capable of handling extremely high ripple currents with no change in capacitance versus DC voltage and negligible change in capacitance versus temperature. With an operating temperature range up to 150°C, these capacitors can be mounted close to fast switching semiconductors in high power density applications, which require minimal cooling. KC-LINK with KONNEKT technology also exhibits high mechanical robustness compared to other dielectric technologies, allowing the capacitor to be mounted without the use of metal frames.These capacitors can also be mounted in a low-loss orientation to further increase power handling capability. The low-loss orientation lowers ESR (Effective Series Resistance) and ESL (Effective Series Inductance) which increases ripple current handling capability.
Applications
- Wide Bandgap (WBG), silicon carbinde (SiC) & gallium nitride (GaN) systems
- Data Centers
- EV/HEV (drive systems, charging)
- LLC resonant converters
- Switched tank converters
- Wireless charging systems
- Photovoltaic systems
- Power converters
- Inverters
- DC link
- Snubber
Benefits
- Extremely high-power density and ripple current capability
- Extremely low equivalent series resistance (ESR)
- Extremely low equivalent series inductance (ESL)
- Low-loss orientation option for higher current handling capability
- Capacitance offerings ranging from 14-880nF
- DC voltage ratings from 500 - 2,000 V
- Operating temperature range of -55°C - +150°C
- No capacitance shift with voltage
- No piezoelectric noise
- High thermal stability
- Surface mountable using standard MLCC reflow profiles

Product Video
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.6uF | |
| 10% | |
| 650VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| Yes | |
| Konnekt | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 9.3 X 10.3 X 10.2 | |
| 4 Stacked | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 9.3 | |
| 10.3 | |
| 10.2 | |
| 4.3 | |
| ±0.6 | |
| ±0.8 | |
| ±0.4 |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

