Illinois CapacitorCGS153U100W5LKondensator, Aluminium
Cap Aluminum Lytic 15000uF 100V -10% to 75% (63.5 X 142.88mm) Clamp Mount Screw 0.043 Ohm 8.6A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 15000uF | |
| -10% to 75% | |
| 100VDC | |
| 0.043 | |
| Standard | |
| 8.6 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 63.5 X 142.88 | |
| -40 | |
| 85 | |
| 63.5(Max) | |
| 142.88(Max) |
Using this electrolytic CGS153U100W5L aluminum capacitor from Cornell Dubilier in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 142.875(Max) mm tall with a diameter of 63.5(Max) mm. Its leakage current is 6000@5Min μA. Its capacitance value is 15000uF. The CGS153U100W5L aluminum electrolytic capacitor has a screw terminal termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

