| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 50 | |
| 12 | |
| 150 | |
| 1 | |
| 5 | |
| -30 | |
| 85 | |
| 0603 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Surface Mount |
When different voltages are applied to this CG0603MLD-12E MOV from Bourns will change resistance. This device's clamping current is 1 A and clamping voltage is 140 V. This voltage dependent resistor has an operating temperature of -30 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. The maximum DC voltage rating is 12 VDC. This varistor has a voltage of 50 V. This device is made with multilayer technology. Its capacitance value is 5pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

