YageoCFR-25JT-52-2K2Widerstand, fest, Einzeldurchsteckloch
Res Carbon Film 2.2K Ohm 5% 0.25W(1/4W) -500ppm/°C to 350ppm/°C AXL Tape and Box
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 2.2K | |
| 5% | |
| 250 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -500 to 350 | |
| 70 to 155 | |
| High Stability | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Box | |
| Cylindrical | |
| 2.4 | |
| 6.3 | |
| 0.55 | |
| 28 | |
| ±0.2 | |
| ±0.5 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CFR-25JT-522K2 fixed single through-hole resistor, developed by Yageo. This product has a resistance value of 2.2K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -350 to 500 ppm/°C. It has a tolerance of 5%. This device is made with carbon film technology. This part has an operating temperature of -55 to 155 °C. The CFR-25JT-522K2 part has an axial termination style. This product is 6.3 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

