KEMET CorporationCCR05CG221JRKondensator, keramisch, mehrschichtig
Cap Ceramic 220pF 200V CG 5% Radial 5.08mm (0.01%FR) 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 220pF | |
| 5% | |
| 200VDC | |
| CG | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Molded | |
| 4.83 X 2.29 X 4.83 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.533 | |
| 4.83 | |
| 2.29 | |
| 4.83 | |
| 5.97 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this CCR05CG221JR multilayer ceramic capacitor from Kemet! It can withstand a voltage of 200 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 220pF. The CCR05CG221JR MLCC capacitor has a radial termination style. It is reliable with a failure rate grade of R. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

