YageoCC0805MRX7R9BB104Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.1uF 50V X7R 20% Pad SMD 0805 125°C T/R

This CC0805MRX7R9BB104 multilayer ceramic capacitor from Yageo has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. Its capacitance value is 0.1uF. It has a tolerance of 20%.

Import TariffMay apply to this part

258 Stück: morgen versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2201+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      258
      Country Of origin:
      Taiwan
         
      • Price: 0,0427 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2201+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 258 Stück
      • Price: 0,0427 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.