KEMET CorporationCBR08C300FAGACKondensator, keramisch, mehrschichtig

Cap Ceramic 30pF 250V C0G 1% Pad SMD 0805 125°C Medical T/R

The CBR range of multilayer surface-mount capacitors features a C0G dielectric and comes in a range of values between 0.1 pF and 100 pF. The CBR range is particularly designed for microwave use, as the capacitors offer high Q and have extremely low ESR and high self-resonance characteristics, as well as a frequency range of 1 MHz to 50 GHz. The CBR range of capacitors exhibits no change in capacitance value with respect to time and voltage and a negligible change of capacitance with reference to temperature. The CBR range has an operating temperature range of –55°C to 125°C, can operate on DC voltages up to 500 V, and is RoHS-compliant.

Drawings/Package

Key Features

    - Available in range of values from 0.1 pF to 100 pF

    - High Q, low ESR ideal for microwave applications

    - Frequency range of 1 MHz to 50 GHz

    - Operating temperature range of –55°C to 125°C

    - No capacitance change with respect to applied DC voltage

    - RoHS-compliant

General Applications

    - Critical timing applications

    - RF power amplifier modules

    - Wireless and cellular base stations

    - WLAN

    - Satellite and communications electronics

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.