ITT CorporationCA3108ER18-1SSteckverbinder, rund
Conn Circular SKT 10 POS Solder RA Cable Mount 10 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 10 | |
| SKT | |
| Solder | |
| 18-1 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| 22 | |
| (700VDC|500VAC)/(250VDC|200VAC) | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 34.14 | |
| 53.34 |
This input/output mil-c-5015 circular CA3108ER18-1S connector from ITT is perfect for making a solid connection between your cylindrical cable housing. This socket type connector's 10 contacts that are made out of brass|copper alloy and plated with silver. It has a right angle body orientation. It has a plug type gender. Its shell size is 18-1. This device has a maximum current rating of 22 A. This product is 53.34 mm long with a diameter of 34.14 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

