ITT CorporationCA3102E24A24PSteckverbinder, rund
Conn Circular PIN 12 POS Crimp ST Box Mount 12 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| PIN | |
| Crimp | |
| 24A24 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 3 | |
| Threaded | |
| 500 | |
| 41.32 | |
| 44.45 | |
| 44.45 |
This mil-c-5015 circular CA3102E24A24P connector from ITT is extremely useful for connecting circular peripherals to your device. This RCP connector's 12 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 24A24. It has a straight body orientation. This device has a maximum current rating of 41 A. This product is 41.32 mm long, 44.45 mm tall and 44.45 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

