ITT CorporationCA3100E18-10S-F80-FOSteckverbinder, rund
Conn Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| SKT | |
| Crimp | |
| 18-10 | |
| 12-14 | |
| Yes | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 3 | |
| Bayonet Lock | |
| 500 | |
| 68.28 | |
| 40.87 | |
| 34.93 |
This mil-c-5015 circular CA3100E18-10S-F80-FO connector from ITT is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. Its shell size is 18-10. It has a straight body orientation. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 41 A. It uses the crimp termination method. This product is 68.28 mm long, 34.93 mm tall and 40.87 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

